Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPULSE ELECTRONICS
Manufacturer Part NoP0752.224NLTCopy
Manufacturer Standard Lead Time12 weeks
Newark Part No.
Full Reel51AK3268
Re-Reel51AK3267
Cut Tape51AK3267
Product RangePIDC
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 2400 | $0.977 | $2,344.80 |
| Total Price | $2,344.80 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 2400+ | $0.977 |
Full Reel
| Quantity | Price |
|---|---|
| 2400+ | $0.814 |
| 4000+ | $0.747 |
| 6000+ | $0.726 |
| 10000+ | $0.713 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPULSE ELECTRONICS
Manufacturer Part NoP0752.224NLTCopy
Manufacturer Standard Lead Time12 weeks
Newark Part No.
Full Reel51AK3268
Re-Reel51AK3267
Cut Tape51AK3267
Product RangePIDC
Technical Datasheet
Inductance220µH
RMS Current (Irms)800mA
Inductor ConstructionUnshielded
Saturation Current (Isat)800mA
Product RangePIDC
Power Inductor Case12.95mm x 9.4mm x 5.46mm
DC Resistance Max0.84ohm
Inductance Tolerance± 20%
Product Length12.95mm
Product Width9.4mm
Product Height5.46mm
SVHCNo SVHC (04-Feb-2026)
Product Overview
The P0752NL series SMT Power Inductor with unshielded drum core. It comes with maximum of 13 x 9.4mm footprint and 5.5mm maximum height.
- 1 to 1000µH Inductance range
- Up to 6.8A current rating
Technical Specifications
Inductance
220µH
Inductor Construction
Unshielded
Product Range
PIDC
DC Resistance Max
0.84ohm
Product Length
12.95mm
Product Height
5.46mm
RMS Current (Irms)
800mA
Saturation Current (Isat)
800mA
Power Inductor Case
12.95mm x 9.4mm x 5.46mm
Inductance Tolerance
± 20%
Product Width
9.4mm
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
