Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPULSE ELECTRONICS
Manufacturer Part NoP0751.103NLTCopy
Newark Part No.
Full Reel51AK3252
Re-Reel51AK3251
Cut Tape51AK3251
Product RangePIDC
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 11 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 3200 | $0.925 | $2,960.00 |
| Total Price | $2,960.00 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 500+ | $0.925 |
Full Reel
| Quantity | Price |
|---|---|
| 2000+ | $0.770 |
| 4000+ | $0.706 |
| 6000+ | $0.687 |
| 10000+ | $0.675 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPULSE ELECTRONICS
Manufacturer Part NoP0751.103NLTCopy
Newark Part No.
Full Reel51AK3252
Re-Reel51AK3251
Cut Tape51AK3251
Product RangePIDC
Technical Datasheet
Inductance10µH
RMS Current (Irms)3.8A
Inductor ConstructionUnshielded
Saturation Current (Isat)3.8A
Product RangePIDC
Power Inductor Case12.95mm x 9.4mm x 5.46mm
DC Resistance Max50mohm
Inductance Tolerance± 20%
Product Length12.95mm
Product Width9.4mm
Product Height5.46mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
10µH
Inductor Construction
Unshielded
Product Range
PIDC
DC Resistance Max
50mohm
Product Length
12.95mm
Product Height
5.46mm
RMS Current (Irms)
3.8A
Saturation Current (Isat)
3.8A
Power Inductor Case
12.95mm x 9.4mm x 5.46mm
Inductance Tolerance
± 20%
Product Width
9.4mm
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Alternatives for P0751.103NLT
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
