Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPULSE ELECTRONICS
Manufacturer Part NoP0582NL
Newark Part No.51AK3247
Product RangeP058X Series
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 11 week(s)
| Quantity | Price |
|---|---|
| 500+ | $2.520 |
| 1000+ | $2.230 |
| 2500+ | $2.070 |
Price for:Each
Minimum: 800
Multiple: 80
$2,016.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPULSE ELECTRONICS
Manufacturer Part NoP0582NL
Newark Part No.51AK3247
Product RangeP058X Series
Technical Datasheet
Turns Ratio100:01:01
Inductance19mH
Primary Current35A
ET Constant-
Frequency Range50kHz to 500kHz
DC Resistance Secondary0.0017ohm
DC Resistance Primary1.4ohm
Transformer MountingThrough Hole
Transformer TerminalsPC Pin
Product RangeP058X Series
SVHCTo Be Advised
Technical Specifications
Turns Ratio
100:01:01
Primary Current
35A
Frequency Range
50kHz to 500kHz
DC Resistance Primary
1.4ohm
Transformer Terminals
PC Pin
SVHC
To Be Advised
Inductance
19mH
ET Constant
-
DC Resistance Secondary
0.0017ohm
Transformer Mounting
Through Hole
Product Range
P058X Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate