Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPULSE ELECTRONICS
Manufacturer Part NoP0527NLTCopy
Manufacturer Standard Lead Time17 weeks
Newark Part No.
Full Reel51AK3245
Cut Tape51AK3244
Product RangeCMTC
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 17 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 600 | $2.540 | $1,524.00 |
| Total Price | $1,524.00 | ||
Cut Tape
| Quantity | Price |
|---|---|
| 600+ | $2.540 |
| 1200+ | $2.490 |
| 1800+ | $2.440 |
| 3000+ | $2.390 |
| 6000+ | $2.340 |
| 15000+ | $2.290 |
| 30000+ | $2.240 |
| 60000+ | $2.180 |
Full Reel
| Quantity | Price |
|---|---|
| 600+ | $2.460 |
| 1800+ | $2.320 |
| 3000+ | $2.270 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPULSE ELECTRONICS
Manufacturer Part NoP0527NLTCopy
Manufacturer Standard Lead Time17 weeks
Newark Part No.
Full Reel51AK3245
Cut Tape51AK3244
Product RangeCMTC
Technical Datasheet
DC Current Rating7.2Arms
Inductance530µH
DC Resistance Max0.015ohm
Product RangeCMTC
Impedance3.1kohm
Common Mode Filter Case28.2mm x 25.4mm x 10mm
Product Length28.2mm
Product Width25.4mm
Product Height10mm
Operating Temperature Min-40°C
Operating Temperature Max125°C
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
DC Current Rating
7.2Arms
DC Resistance Max
0.015ohm
Impedance
3.1kohm
Product Length
28.2mm
Product Height
10mm
Operating Temperature Max
125°C
SVHC
No SVHC (04-Feb-2026)
Inductance
530µH
Product Range
CMTC
Common Mode Filter Case
28.2mm x 25.4mm x 10mm
Product Width
25.4mm
Operating Temperature Min
-40°C
Qualification
-
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
