Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | PULSE ELECTRONICS |
|---|---|
| Manufacturer Part No | P0502NLTCopy |
| Manufacturer Standard Lead Time | 17 weeks |
| Newark Part No. | Full Reel64AC9391 Re-Reel64AC9390RL Cut Tape64AC9390 |
| Product Range | CMTC |
| Your Part Number | |
| Technical Datasheet |
750 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $3.540 | $3.54 |
| Total Price | $3.54 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $3.540 |
| 25+ | $2.810 |
| 100+ | $2.750 |
| 250+ | $2.700 |
| 500+ | $2.640 |
| 1000+ | $2.590 |
| 5000+ | $2.530 |
Full Reel
| Quantity | Price |
|---|---|
| 675+ | $2.970 |
| 1350+ | $2.860 |
| 2025+ | $2.710 |
| 3375+ | $2.550 |
| 6750+ | $2.460 |
| 16875+ | $2.430 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | PULSE ELECTRONICS |
|---|---|
| Manufacturer Part No | P0502NLTCopy |
| Manufacturer Standard Lead Time | 17 weeks |
| Newark Part No. | Full Reel64AC9391 Re-Reel64AC9390RL Cut Tape64AC9390 |
| Product Range | CMTC |
| Technical Datasheet | |
| DC Current Rating | 14A |
| Inductance | 470µH |
| DC Resistance Max | 8000µohm |
| Product Range | CMTC |
| Impedance | - |
| Common Mode Filter Case | 30.99mm x 25.4mm x 12.7mm |
| Product Length | 30.99mm |
| Product Width | 25.4mm |
| Product Height | 12.7mm |
| Operating Temperature Min | -40°C |
| Operating Temperature Max | 125°C |
| Qualification | AEC-Q200 |
| SVHC | No SVHC (17-Jan-2023) |
Technical Specifications
| DC Current Rating | 14A |
|---|---|
| DC Resistance Max | 8000µohm |
| Impedance | - |
| Product Length | 30.99mm |
| Product Height | 12.7mm |
| Operating Temperature Max | 125°C |
| SVHC | No SVHC (17-Jan-2023) |
| Inductance | 470µH |
|---|---|
| Product Range | CMTC |
| Common Mode Filter Case | 30.99mm x 25.4mm x 12.7mm |
| Product Width | 25.4mm |
| Operating Temperature Min | -40°C |
| Qualification | AEC-Q200 |
Technical Docs (1)
Alternatives for P0502NLT
1 Product Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (17-Jan-2023) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Product traceability |
