Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPULSE ELECTRONICS
Manufacturer Part NoP0473NLT
Newark Part No.46W2143
Product RangeCMTC
Your Part Number
1,232 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $2.640 |
| 10+ | $2.230 |
| 25+ | $1.990 |
| 50+ | $1.950 |
| 100+ | $1.900 |
| 500+ | $1.690 |
Price for:Each
Minimum: 1
Multiple: 1
$2.64
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPULSE ELECTRONICS
Manufacturer Part NoP0473NLT
Newark Part No.46W2143
Product RangeCMTC
Technical Datasheet
DC Current Rating1.63A
Inductance880µH
DC Resistance Max0.11ohm
Product RangeCMTC
Impedance6.75kohm
Common Mode Filter Case12.7mm x 12.7mm x 5.46mm
Inductor Case / Package-
Product Length12.7mm
Product Width12.7mm
Product Height5.46mm
Operating Temperature Min-40°C
Operating Temperature Max125°C
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
DC Current Rating
1.63A
DC Resistance Max
0.11ohm
Impedance
6.75kohm
Inductor Case / Package
-
Product Width
12.7mm
Operating Temperature Min
-40°C
Qualification
-
Inductance
880µH
Product Range
CMTC
Common Mode Filter Case
12.7mm x 12.7mm x 5.46mm
Product Length
12.7mm
Product Height
5.46mm
Operating Temperature Max
125°C
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
