Print Page
Image is for illustrative purposes only. Please refer to product description.

6 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $6.560 |
| 10+ | $5.310 |
| 25+ | $5.110 |
| 50+ | $4.910 |
| 100+ | $4.700 |
| 500+ | $4.690 |
Price for:Each
Minimum: 1
Multiple: 1
$6.56
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPULSE ELECTRONICS
Manufacturer Part NoP0429NL
Newark Part No.85AJ4282
Technical Datasheet
DC Current Rating9.7A
Inductance810µH
DC Resistance Max0.014ohm
Product Range-
Impedance6.4kohm
Common Mode Filter Case31mm x 25.4mm x 12.7mm
Inductor Case / Package-
Product Length31mm
Product Width25.4mm
Product Height12.7mm
Operating Temperature Min-40°C
Operating Temperature Max125°C
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
DC Current Rating
9.7A
DC Resistance Max
0.014ohm
Impedance
6.4kohm
Inductor Case / Package
-
Product Width
25.4mm
Operating Temperature Min
-40°C
Qualification
-
Inductance
810µH
Product Range
-
Common Mode Filter Case
31mm x 25.4mm x 12.7mm
Product Length
31mm
Product Height
12.7mm
Operating Temperature Max
125°C
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
