Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPULSE ELECTRONICS
Manufacturer Part NoP0421NLTCopy
Manufacturer Standard Lead Time12 weeks
Newark Part No.
Full Reel64AC9381
Re-Reel64AC9380
Cut Tape64AC9380
Product RangeCMTC
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1000 | $2.030 | $2,030.00 |
| Total Price | $2,030.00 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1000+ | $2.030 |
Full Reel
| Quantity | Price |
|---|---|
| 1000+ | $2.030 |
| 3000+ | $1.990 |
| 5000+ | $1.950 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPULSE ELECTRONICS
Manufacturer Part NoP0421NLTCopy
Manufacturer Standard Lead Time12 weeks
Newark Part No.
Full Reel64AC9381
Re-Reel64AC9380
Cut Tape64AC9380
Product RangeCMTC
Technical Datasheet
DC Current Rating3.3A
Inductance220µH
DC Resistance Max0.06ohm
Product RangeCMTC
Common Mode Filter Case19.56mm x 17.02mm x 9.91mm
Impedance-
Product Length19.56mm
Product Width17.02mm
Product Height9.91mm
Operating Temperature Min-40°C
Operating Temperature Max125°C
QualificationAEC-Q200
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
DC Current Rating
3.3A
DC Resistance Max
0.06ohm
Common Mode Filter Case
19.56mm x 17.02mm x 9.91mm
Product Length
19.56mm
Product Height
9.91mm
Operating Temperature Max
125°C
SVHC
No SVHC (04-Feb-2026)
Inductance
220µH
Product Range
CMTC
Impedance
-
Product Width
17.02mm
Operating Temperature Min
-40°C
Qualification
AEC-Q200
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
