Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPULSE ELECTRONICS
Manufacturer Part NoP0351NLCopy
Manufacturer Standard Lead Time12 weeks
Newark Part No.85AJ4279
Your Part Number
1,056 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $2.660 |
| 10+ | $2.230 |
| 25+ | $2.100 |
| 50+ | $1.960 |
| 100+ | $1.870 |
| 500+ | $1.780 |
| 1000+ | $1.740 |
| 2500+ | $1.710 |
Price for:Each
Minimum: 1
Multiple: 1
$2.66
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPULSE ELECTRONICS
Manufacturer Part NoP0351NLCopy
Manufacturer Standard Lead Time12 weeks
Newark Part No.85AJ4279
Technical Datasheet
DC Current Rating2.8A
Inductance1.47mH
DC Resistance Max0.08ohm
Product Range-
Common Mode Filter Case19.6mm x 17mm x 9.9mm
Impedance10.7kohm
Inductor Case / Package-
Product Length19.6mm
Product Width17mm
Product Height9.9mm
Operating Temperature Min-40°C
Operating Temperature Max125°C
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
DC Current Rating
2.8A
DC Resistance Max
0.08ohm
Common Mode Filter Case
19.6mm x 17mm x 9.9mm
Inductor Case / Package
-
Product Width
17mm
Operating Temperature Min
-40°C
Qualification
-
Inductance
1.47mH
Product Range
-
Impedance
10.7kohm
Product Length
19.6mm
Product Height
9.9mm
Operating Temperature Max
125°C
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
