Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPULSE ELECTRONICS
Manufacturer Part NoP0250.334NLTCopy
Newark Part No.
Full Reel51AK3243
Re-Reel51AK3242
Cut Tape51AK3242
Product RangePIDC
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 11 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 2000 | $1.550 | $3,100.00 |
| Total Price | $3,100.00 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 100+ | $1.550 |
Full Reel
| Quantity | Price |
|---|---|
| 2000+ | $1.030 |
| 4000+ | $0.953 |
| 6000+ | $0.925 |
| 10000+ | $0.898 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPULSE ELECTRONICS
Manufacturer Part NoP0250.334NLTCopy
Newark Part No.
Full Reel51AK3243
Re-Reel51AK3242
Cut Tape51AK3242
Product RangePIDC
Technical Datasheet
Inductance330µH
RMS Current (Irms)1A
Inductor ConstructionUnshielded
Saturation Current (Isat)1.9A
Product RangePIDC
Power Inductor Case18.62mm x 15.14mm x 7.37mm
DC Resistance Max0.56ohm
Inductance Tolerance± 15%
Product Length18.62mm
Product Width15.14mm
Product Height7.37mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
330µH
Inductor Construction
Unshielded
Product Range
PIDC
DC Resistance Max
0.56ohm
Product Length
18.62mm
Product Height
7.37mm
RMS Current (Irms)
1A
Saturation Current (Isat)
1.9A
Power Inductor Case
18.62mm x 15.14mm x 7.37mm
Inductance Tolerance
± 15%
Product Width
15.14mm
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Alternatives for P0250.334NLT
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
