Print Page
Image is for illustrative purposes only. Please refer to product description.

7 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $52.910 |
| 5+ | $49.340 |
| 10+ | $45.750 |
| 25+ | $43.950 |
| 50+ | $42.360 |
| 100+ | $40.770 |
Price for:Each
Minimum: 1
Multiple: 1
$52.91
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPULSE ELECTRONICS
Manufacturer Part NoNMO150B
Newark Part No.64AK7070
Technical Datasheet
Antenna TypeWhip
Frequency Min144MHz
Frequency Max174MHz
Antenna MountingNMO
Gain5.14dBi
VSWR-
Input Power200W
Input Impedance-
Antenna Polarization-
Product Range-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Antenna Type
Whip
Frequency Max
174MHz
Gain
5.14dBi
Input Power
200W
Antenna Polarization
-
SVHC
No SVHC (04-Feb-2026)
Frequency Min
144MHz
Antenna Mounting
NMO
VSWR
-
Input Impedance
-
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
