Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPULSE ELECTRONICS
Manufacturer Part NoN1HLR-2700MV/KA-24VCopy
Manufacturer Standard Lead Time17 weeks
Newark Part No.15AN3906
Product RangeN1HLR Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 17 week(s)
| Quantity | Price |
|---|---|
| 1+ | $108.400 |
| 5+ | $91.440 |
| 10+ | $84.980 |
| 25+ | $77.150 |
| 50+ | $73.380 |
| 100+ | $71.600 |
Price for:Each
Minimum: 1
Multiple: 1
$108.40
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPULSE ELECTRONICS
Manufacturer Part NoN1HLR-2700MV/KA-24VCopy
Manufacturer Standard Lead Time17 weeks
Newark Part No.15AN3906
Product RangeN1HLR Series
Technical Datasheet
Sensor Output TypeAnalog
Supply Voltage Range21.6V to 26.4V
Measured Current-
AccuracyClass 0.5
Current Sensor TechnologyRogowski Coil
Sensor MountingScrew Mount
Operating Temperature Min-20°C
Operating Temperature Max80°C
Product RangeN1HLR Series
SVHCTo Be Advised
Technical Specifications
Sensor Output Type
Analog
Measured Current
-
Current Sensor Technology
Rogowski Coil
Operating Temperature Min
-20°C
Product Range
N1HLR Series
Supply Voltage Range
21.6V to 26.4V
Accuracy
Class 0.5
Sensor Mounting
Screw Mount
Operating Temperature Max
80°C
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
