Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPULSE ELECTRONICS
Manufacturer Part NoN1HCR-10X-12VCopy
Manufacturer Standard Lead Time17 weeks
Newark Part No.15AN3902
Product RangeN1HCR Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 17 week(s)
| Quantity | Price |
|---|---|
| 1+ | $71.380 |
| 25+ | $68.120 |
| 50+ | $66.300 |
| 100+ | $64.130 |
| 250+ | $61.960 |
Price for:Each
Minimum: 1
Multiple: 1
$71.38
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPULSE ELECTRONICS
Manufacturer Part NoN1HCR-10X-12VCopy
Manufacturer Standard Lead Time17 weeks
Newark Part No.15AN3902
Product RangeN1HCR Series
Technical Datasheet
Sensor Output TypeAnalog
Supply Voltage Range10.8V to 13.2V
Measured Current-
AccuracyClass 0.5
Current Sensor TechnologyRogowski Coil
Primary Current-
Sensor MountingPanel Mount
Operating Temperature Min-20°C
Operating Temperature Max80°C
Product RangeN1HCR Series
SVHCTo Be Advised
Technical Specifications
Sensor Output Type
Analog
Measured Current
-
Current Sensor Technology
Rogowski Coil
Sensor Mounting
Panel Mount
Operating Temperature Max
80°C
SVHC
To Be Advised
Supply Voltage Range
10.8V to 13.2V
Accuracy
Class 0.5
Primary Current
-
Operating Temperature Min
-20°C
Product Range
N1HCR Series
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
