Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPULSE ELECTRONICS
Manufacturer Part NoLPT600/71DMNCopy
Manufacturer Standard Lead Time23 weeks
Newark Part No.64AK7026
Your Part Number
2 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $53.070 |
| 5+ | $50.220 |
| 10+ | $47.370 |
| 25+ | $45.390 |
| 50+ | $44.040 |
| 100+ | $42.690 |
| 250+ | $41.070 |
Price for:Each
Minimum: 1
Multiple: 1
$53.07
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPULSE ELECTRONICS
Manufacturer Part NoLPT600/71DMNCopy
Manufacturer Standard Lead Time23 weeks
Newark Part No.64AK7026
Technical Datasheet
Antenna TypeMonopole
Frequency Min6GHz
Frequency Max7.125GHz
Antenna MountingN Connector
Gain6.9dBi
VSWR2
Input Power60W
Input Impedance50ohm
Antenna PolarizationVertical
Product Range-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Antenna Type
Monopole
Frequency Max
7.125GHz
Gain
6.9dBi
Input Power
60W
Antenna Polarization
Vertical
SVHC
No SVHC (04-Feb-2026)
Frequency Min
6GHz
Antenna Mounting
N Connector
VSWR
2
Input Impedance
50ohm
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
