Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPULSE ELECTRONICS
Manufacturer Part NoJ1V-U5000NLCopy
Manufacturer Standard Lead Time11 weeks
Newark Part No.74AC7976
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 11 week(s)
| Quantity | Price |
|---|---|
| 180+ | $14.570 |
Price for:Each
Minimum: 180
Multiple: 180
$2,622.60
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPULSE ELECTRONICS
Manufacturer Part NoJ1V-U5000NLCopy
Manufacturer Standard Lead Time11 weeks
Newark Part No.74AC7976
Technical Datasheet
Modular Connector TypeRJ45 Jack
Connector TypeRJ45
GenderJack
Port Configuration1 x 1 (Port)
No. of Positions / Loaded Contacts (per Port)8P8C
No. of Contacts8Contacts
No. of Positions8Positions
LAN Category-
IP Rating-
Connector MountingPCB Mount
Connector OrientationVertical
No. of Ports1Ports
Shielding-
Contact Termination TypeThrough Hole
MagneticsWithout Magnetics
LEDsWith LED
Contact MaterialPhosphor Bronze
Light PipesWithout Light Pipe
Product Range-
SVHCNo SVHC (04-Feb-2026)
Product Overview
Pulse Electronics' J1V-2 series of 1x1 Top Entry 1000Base-T to 10GBASE-T 4P PoE Ethernet Connector Modules offer options for LED’s and 4 and 5 channel magnetics for 10GBase-T. The package is ideal for applications requiring higher bandwidth and higher power such as Base Stations, IPTV, Gateways, Video Displays, and Thin Clients
Applications
Broadband, Computers & Computer Peripherals, Data / Computing, Flat Panel Display, Network Routers and Switches, Telecommunications, Video & Vision
Technical Specifications
Modular Connector Type
RJ45 Jack
Gender
Jack
No. of Positions / Loaded Contacts (per Port)
8P8C
No. of Positions
8Positions
IP Rating
-
Connector Orientation
Vertical
Shielding
-
Magnetics
Without Magnetics
Contact Material
Phosphor Bronze
Product Range
-
Connector Type
RJ45
Port Configuration
1 x 1 (Port)
No. of Contacts
8Contacts
LAN Category
-
Connector Mounting
PCB Mount
No. of Ports
1Ports
Contact Termination Type
Through Hole
LEDs
With LED
Light Pipes
Without Light Pipe
SVHC
No SVHC (04-Feb-2026)
Alternatives for J1V-U5000NL
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
