Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPULSE ELECTRONICS
Manufacturer Part NoHX6062FNLCopy
Newark Part No.60AC4481
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 9 week(s)
| Quantity | Price |
|---|---|
| 250+ | $7.400 |
| 500+ | $7.250 |
Price for:Each
Minimum: 325
Multiple: 25
$2,405.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPULSE ELECTRONICS
Manufacturer Part NoHX6062FNLCopy
Newark Part No.60AC4481
Technical Datasheet
Transformer Type10/100/1000 Base-T, PoE
Compatible With10/100/1000 Base-T PoE
No. of Ports1 Port
Turns Ratio1CT:1CT
Transformer MountingSurface Mount
Inductance350µH
Isolation Voltage1.5kV
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Transformer Type
10/100/1000 Base-T, PoE
No. of Ports
1 Port
Transformer Mounting
Surface Mount
Isolation Voltage
1.5kV
Operating Temperature Max
85°C
SVHC
No SVHC (04-Feb-2026)
Compatible With
10/100/1000 Base-T PoE
Turns Ratio
1CT:1CT
Inductance
350µH
Operating Temperature Min
-40°C
Product Range
-
Technical Docs (3)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
