Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
| Quantity | Price |
|---|---|
| 250+ | $10.390 |
| 500+ | $9.780 |
Price for:Each
Minimum: 252
Multiple: 84
$2,618.28
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPULSE ELECTRONICS
Manufacturer Part NoHX5201NL
Newark Part No.60AC4479
Compatible With10/100/1000 Base-T PoE
Transformer Type10/100/1000 Base-T, PoE
No. of Ports2 Port
Turns Ratio0.6
Transformer MountingSurface Mount
Inductance350µH
Isolation Voltage1.5kV
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
SVHCNo SVHC (17-Jan-2023)
Technical Specifications
Compatible With
10/100/1000 Base-T PoE
No. of Ports
2 Port
Transformer Mounting
Surface Mount
Isolation Voltage
1.5kV
Operating Temperature Max
85°C
SVHC
No SVHC (17-Jan-2023)
Transformer Type
10/100/1000 Base-T, PoE
Turns Ratio
0.6
Inductance
350µH
Operating Temperature Min
-40°C
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate