Print Page
HX5084NL
Ethernet & LAN Transformer, 10/100/1000 Base-T PoE, 1 Port, 0.6, 350 µH, 1.5 kV, Surface Mount
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPULSE ELECTRONICS
Manufacturer Part NoHX5084NLCopy
Manufacturer Standard Lead Time8 weeks
Newark Part No.51AK2795
Your Part Number
342 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
| Quantity | Price |
|---|---|
| 1+ | $8.400 |
| 25+ | $7.260 |
| 100+ | $6.710 |
| 250+ | $6.520 |
| 500+ | $6.390 |
| 1000+ | $6.260 |
| 2500+ | $6.130 |
Price for:Each
Minimum: 1
Multiple: 1
$8.40
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPULSE ELECTRONICS
Manufacturer Part NoHX5084NLCopy
Manufacturer Standard Lead Time8 weeks
Newark Part No.51AK2795
Technical Datasheet
Compatible With10/100/1000 Base-T PoE
No. of Ports1 Port
Turns Ratio0.6
Inductance350µH
Isolation Voltage1.5kV
Transformer MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Compatible With
10/100/1000 Base-T PoE
Turns Ratio
0.6
Isolation Voltage
1.5kV
Operating Temperature Min
-40°C
Product Range
-
No. of Ports
1 Port
Inductance
350µH
Transformer Mounting
Surface Mount
Operating Temperature Max
85°C
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Alternatives for HX5084NL
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
