Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPULSE ELECTRONICS
Manufacturer Part NoHX5004NLTCopy
Manufacturer Standard Lead Time10 weeks
Newark Part No.
Full Reel51AK2776
Re-Reel51AK2775RL
Cut Tape51AK2775
Your Part Number
480 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $11.120 | $11.12 |
| Total Price | $11.12 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $11.120 |
| 25+ | $9.540 |
| 50+ | $8.590 |
| 100+ | $8.580 |
| 250+ | $8.500 |
| 500+ | $8.430 |
| 5000+ | $8.350 |
Full Reel
| Quantity | Price |
|---|---|
| 600+ | $7.250 |
| 1200+ | $7.120 |
| 1800+ | $6.980 |
| 3000+ | $6.840 |
| 6000+ | $6.690 |
| 15000+ | $6.550 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPULSE ELECTRONICS
Manufacturer Part NoHX5004NLTCopy
Manufacturer Standard Lead Time10 weeks
Newark Part No.
Full Reel51AK2776
Re-Reel51AK2775RL
Cut Tape51AK2775
Technical Datasheet
Compatible With1000 Base-T
No. of Ports1 Port
Turns Ratio0.6
Inductance350µH
Isolation Voltage1.5kVrms
Transformer MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
SVHCTo Be Advised
Technical Specifications
Compatible With
1000 Base-T
Turns Ratio
0.6
Isolation Voltage
1.5kVrms
Operating Temperature Min
-40°C
Product Range
-
No. of Ports
1 Port
Inductance
350µH
Transformer Mounting
Surface Mount
Operating Temperature Max
85°C
SVHC
To Be Advised
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
