Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPULSE ELECTRONICS
Manufacturer Part NoHX1198ENLT
Newark Part No.85AK5421
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 9 week(s)
| Quantity | Price |
|---|---|
| 1+ | $3.210 |
| 2000+ | $3.050 |
| 4000+ | $2.840 |
| 8000+ | $2.640 |
| 12000+ | $2.550 |
| 20000+ | $2.510 |
Price for:Each (Supplied on Full Reel)
Minimum: 1200
Multiple: 600
$3,852.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPULSE ELECTRONICS
Manufacturer Part NoHX1198ENLT
Newark Part No.85AK5421
Technical Datasheet
Turns Ratio1:01
Insertion Loss-3dB
DC Resistance-
Current Rating320mA
Isolation Voltage1.5kVrms
Transformer MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product Range-
SVHCTo Be Advised
Technical Specifications
Turns Ratio
1:01
DC Resistance
-
Isolation Voltage
1.5kVrms
Operating Temperature Min
-40°C
Product Range
-
Insertion Loss
-3dB
Current Rating
320mA
Transformer Mounting
Surface Mount
Operating Temperature Max
125°C
SVHC
To Be Advised
Technical Docs (1)
Alternatives for HX1198ENLT
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate