Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPULSE ELECTRONICS
Manufacturer Part NoHX0068ANLCopy
Newark Part No.60AC4467
Your Part Number
47 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $8.080 |
| 10+ | $7.220 |
| 25+ | $6.440 |
| 50+ | $6.050 |
| 100+ | $6.000 |
| 250+ | $5.940 |
| 500+ | $5.780 |
Price for:Each
Minimum: 1
Multiple: 1
$8.08
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPULSE ELECTRONICS
Manufacturer Part NoHX0068ANLCopy
Newark Part No.60AC4467
Technical Datasheet
Transformer Type10/100 Base-TX
Compatible With10/100 Base-TX
No. of Ports1 Port
Turns Ratio0.6
Transformer MountingSurface Mount
Inductance350µH
Isolation Voltage1.5kV
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Transformer Type
10/100 Base-TX
No. of Ports
1 Port
Transformer Mounting
Surface Mount
Isolation Voltage
1.5kV
Operating Temperature Max
85°C
SVHC
No SVHC (04-Feb-2026)
Compatible With
10/100 Base-TX
Turns Ratio
0.6
Inductance
350µH
Operating Temperature Min
-40°C
Product Range
-
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
