Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPULSE ELECTRONICS
Manufacturer Part NoHM1331NL
Newark Part No.60AC4451
Product RangeHM0/HM1xxx Automotive Ethernet
Your Part Number
1 In Stock
Need more?
Same day shipping
Order before 8pm EST standard shipping
Available in quantity shown
| Quantity | Price | Promotional price |
|---|---|---|
| 1+ | $11.220 | $1.980 |
| 10+ | $10.240 | $1.980 |
| 25+ | $9.930 | $1.980 |
| 50+ | $9.610 | $1.980 |
| 100+ | $9.480 | $1.980 |
| 250+ | $9.190 | $1.980 |
| 500+ | $9.130 | $1.980 |
Price for:Each
Minimum: 1
Multiple: 1
$1.98
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPULSE ELECTRONICS
Manufacturer Part NoHM1331NL
Newark Part No.60AC4451
Product RangeHM0/HM1xxx Automotive Ethernet
Technical Datasheet
Compatible With10/100 Base-TX
Transformer Type10/100 Base-TX
No. of Ports1 Port
Transformer MountingSurface Mount
Turns Ratio0.6
Inductance350µH
Isolation Voltage4kV
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product RangeHM0/HM1xxx Automotive Ethernet
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Compatible With
10/100 Base-TX
No. of Ports
1 Port
Turns Ratio
0.6
Isolation Voltage
4kV
Operating Temperature Max
85°C
SVHC
No SVHC (04-Feb-2026)
Transformer Type
10/100 Base-TX
Transformer Mounting
Surface Mount
Inductance
350µH
Operating Temperature Min
-40°C
Product Range
HM0/HM1xxx Automotive Ethernet
Technical Docs (3)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
