Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPULSE ELECTRONICS
Manufacturer Part NoHDX8005NLCopy
Newark Part No.69AC2163
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
| Quantity | Price |
|---|---|
| 100+ | $8.840 |
| 250+ | $8.480 |
| 500+ | $7.970 |
Price for:Each
Minimum: 245
Multiple: 35
$2,165.80
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPULSE ELECTRONICS
Manufacturer Part NoHDX8005NLCopy
Newark Part No.69AC2163
Technical Datasheet
Transformer TypeHDBase-T, PoE
Compatible WithHD Base-T PoE
No. of Ports1 Port
Turns Ratio0.6
Transformer MountingSurface Mount
Inductance120µH
Isolation Voltage1.5kV
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Transformer Type
HDBase-T, PoE
No. of Ports
1 Port
Transformer Mounting
Surface Mount
Isolation Voltage
1.5kV
Operating Temperature Max
85°C
SVHC
No SVHC (04-Feb-2026)
Compatible With
HD Base-T PoE
Turns Ratio
0.6
Inductance
120µH
Operating Temperature Min
-40°C
Product Range
-
Technical Docs (3)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
