Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPULSE ELECTRONICS
Manufacturer Part NoHD8005FNLT
Newark Part No.51AK2721
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 8 week(s)
| Quantity | Price |
|---|---|
| 400+ | $6.27 |
| 800+ | $6.09 |
| 1600+ | $5.73 |
| 2400+ | $5.46 |
Price for:Each (Supplied on Full Reel)
Minimum: 600
Multiple: 300
$3,762.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPULSE ELECTRONICS
Manufacturer Part NoHD8005FNLT
Newark Part No.51AK2721
Technical Datasheet
Compatible WithHD Base-T PoE
No. of Ports1 Port
Turns Ratio0.6
Inductance100µH
Isolation Voltage1.5kVrms
Transformer MountingSurface Mount
Operating Temperature Min0°C
Operating Temperature Max70°C
Product Range-
SVHCTo Be Advised
Technical Specifications
Compatible With
HD Base-T PoE
Turns Ratio
0.6
Isolation Voltage
1.5kVrms
Operating Temperature Min
0°C
Product Range
-
No. of Ports
1 Port
Inductance
100µH
Transformer Mounting
Surface Mount
Operating Temperature Max
70°C
SVHC
To Be Advised
Technical Docs (2)
Alternatives for HD8005FNLT
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate