Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
| Quantity | Price |
|---|---|
| 250+ | $9.49 |
| 500+ | $8.57 |
Price for:Each
Minimum: 250
Multiple: 25
$2,372.50
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPULSE ELECTRONICS
Manufacturer Part NoH5004NL
Newark Part No.60AC4491
Compatible With10/100/1000 Base-T
Transformer Type10/100/1000 Base-T
No. of Ports1 Port
Turns Ratio0.6
Inductance-
Isolation Voltage1.5kV
Transformer MountingSurface Mount
Operating Temperature Min-
Operating Temperature Max70°C
Product Range-
SVHCLead
Technical Specifications
Compatible With
10/100/1000 Base-T
No. of Ports
1 Port
Inductance
-
Transformer Mounting
Surface Mount
Operating Temperature Max
70°C
SVHC
Lead
Transformer Type
10/100/1000 Base-T
Turns Ratio
0.6
Isolation Voltage
1.5kV
Operating Temperature Min
-
Product Range
-
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate