Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPULSE ELECTRONICS
Manufacturer Part NoGPSMOD2533
Newark Part No.54AK6492
Product RangeGPSMODxxxx Series
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 18 week(s)
| Quantity | Price |
|---|---|
| 100+ | $8.640 |
| 250+ | $8.230 |
| 500+ | $7.640 |
Price for:Each
Minimum: 240
Multiple: 40
$2,073.60
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPULSE ELECTRONICS
Manufacturer Part NoGPSMOD2533
Newark Part No.54AK6492
Product RangeGPSMODxxxx Series
Technical Datasheet
Antenna TypeGNSS / GPS
Frequency Min-
Frequency Max1.57542GHz
Antenna MountingAdhesive
Gain33dB
VSWR1.5
Input Power-
Input Impedance50ohm
Antenna PolarizationRight Hand Circular
Product RangeGPSMODxxxx Series
SVHCTo Be Advised
Technical Specifications
Antenna Type
GNSS / GPS
Frequency Max
1.57542GHz
Gain
33dB
Input Power
-
Antenna Polarization
Right Hand Circular
SVHC
To Be Advised
Frequency Min
-
Antenna Mounting
Adhesive
VSWR
1.5
Input Impedance
50ohm
Product Range
GPSMODxxxx Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate