Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPULSE ELECTRONICS
Manufacturer Part NoCX2147NLTCopy
Manufacturer Standard Lead Time12 weeks
Newark Part No.68AK1371
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
| Quantity | Price |
|---|---|
| 500+ | $3.620 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1000
Multiple: 1000
$3,620.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPULSE ELECTRONICS
Manufacturer Part NoCX2147NLTCopy
Manufacturer Standard Lead Time12 weeks
Newark Part No.68AK1371
Technical Datasheet
Impedance Ratio-
Bandwidth Range-
Current Rating-
Insertion Loss2dB
Transformer MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Impedance Ratio
-
Current Rating
-
Transformer Mounting
Surface Mount
Operating Temperature Max
85°C
SVHC
No SVHC (04-Feb-2026)
Bandwidth Range
-
Insertion Loss
2dB
Operating Temperature Min
-40°C
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
