Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPULSE ELECTRONICS
Manufacturer Part NoCX2045LNLT
Newark Part No.
Full Reel50AK8268
Re-Reel50AK8267
Cut Tape50AK8267
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 2000 | $2.430 | $4,860.00 |
| Total Price | $4,860.00 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 500+ | $2.430 |
Full Reel
| Quantity | Price |
|---|---|
| 2000+ | $2.430 |
| 4000+ | $2.290 |
| 8000+ | $2.160 |
| 12000+ | $2.100 |
| 20000+ | $2.080 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPULSE ELECTRONICS
Manufacturer Part NoCX2045LNLT
Newark Part No.
Full Reel50AK8268
Re-Reel50AK8267
Cut Tape50AK8267
Technical Datasheet
Impedance - Unbalanced / Balanced-
Insertion Loss1dB
Phase Difference-
Balun Case StyleSMD
Frequency Min3MHz
Frequency Max300MHz
Product Range-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Impedance - Unbalanced / Balanced
-
Phase Difference
-
Frequency Min
3MHz
Product Range
-
Insertion Loss
1dB
Balun Case Style
SMD
Frequency Max
300MHz
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Alternatives for CX2045LNLT
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
