Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPULSE ELECTRONICS
Manufacturer Part NoCX2041NLT
Newark Part No.50AK8265
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
| Quantity | Price |
|---|---|
| 2000+ | $1.77 |
| 4000+ | $1.64 |
| 8000+ | $1.53 |
| 12000+ | $1.48 |
| 20000+ | $1.45 |
Price for:Each (Supplied on Full Reel)
Minimum: 2000
Multiple: 2000
$3,540.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPULSE ELECTRONICS
Manufacturer Part NoCX2041NLT
Newark Part No.50AK8265
Technical Datasheet
Impedance - Unbalanced / Balanced75ohm, 75ohm
Insertion Loss3.4dB
Phase Difference-
Balun Case StyleSMD
Frequency Min50kHz
Frequency Max450MHz
Product Range-
SVHCTo Be Advised
Technical Specifications
Impedance - Unbalanced / Balanced
75ohm, 75ohm
Phase Difference
-
Frequency Min
50kHz
Product Range
-
Insertion Loss
3.4dB
Balun Case Style
SMD
Frequency Max
450MHz
SVHC
To Be Advised
Technical Docs (1)
Alternatives for CX2041NLT
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate