Print Page
Image is for illustrative purposes only. Please refer to product description.
![PULSE ELECTRONICS CX0603MRX7R8BB223 Feedthrough Capacitor, 0.022 µF, 25 V, 0603 [1608 Metric], Surface Mount, ± 20%](https://www.newark.com/productimages/standard/en_US/68AK1368-40.jpg)
ManufacturerPULSE ELECTRONICS
Manufacturer Part NoCX0603MRX7R8BB223Copy
Newark Part No.53AK8167
Product RangeX2Y Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
| Quantity | Price |
|---|---|
| 20000+ | $0.126 |
| 30000+ | $0.118 |
| 50000+ | $0.110 |
Price for:Each (Supplied on Full Reel)
Minimum: 20000
Multiple: 4000
$2,520.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPULSE ELECTRONICS
Manufacturer Part NoCX0603MRX7R8BB223Copy
Newark Part No.53AK8167
Product RangeX2Y Series
Technical Datasheet
Capacitance0.022µF
Voltage Rating25V
Current Rating-
Capacitor Case Style0603 [1608 Metric]
Capacitor MountingSurface Mount
Capacitance Tolerance± 20%
Operating Temperature Min-55°C
Operating Temperature Max125°C
DC Resistance Max-
Insulation Resistance-
Dielectric CharacteristicX7R
Product RangeX2Y Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Capacitance
0.022µF
Current Rating
-
Capacitor Mounting
Surface Mount
Operating Temperature Min
-55°C
DC Resistance Max
-
Dielectric Characteristic
X7R
SVHC
No SVHC (04-Feb-2026)
Voltage Rating
25V
Capacitor Case Style
0603 [1608 Metric]
Capacitance Tolerance
± 20%
Operating Temperature Max
125°C
Insulation Resistance
-
Product Range
X2Y Series
Technical Docs (1)
Alternatives for CX0603MRX7R8BB223
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
