Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPULSE ELECTRONICS
Manufacturer Part NoBWVS00808040100M00Copy
Newark Part No.
Full Reel53AK8027
Re-Reel56AJ9633
Cut Tape56AJ9633
Product RangeBWVS Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
Notify me when back in stock
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | $0.516 | $2.58 |
| Total Price | $2.58 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 5+ | $0.516 |
| 10+ | $0.421 |
| 25+ | $0.393 |
| 50+ | $0.365 |
| 100+ | $0.337 |
| 250+ | $0.325 |
| 500+ | $0.314 |
| 1000+ | $0.302 |
Full Reel
| Quantity | Price |
|---|---|
| 5000+ | $0.278 |
| 10000+ | $0.257 |
| 20000+ | $0.239 |
| 30000+ | $0.223 |
| 50000+ | $0.214 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPULSE ELECTRONICS
Manufacturer Part NoBWVS00808040100M00Copy
Newark Part No.
Full Reel53AK8027
Re-Reel56AJ9633
Cut Tape56AJ9633
Product RangeBWVS Series
Technical Datasheet
Inductance10µH
RMS Current (Irms)3.8A
Inductor ConstructionShielded
Saturation Current (Isat)4.3A
Product RangeBWVS Series
Power Inductor Case8mm x 8mm x 4mm
Inductor Case / Package-
DC Resistance Max0.038ohm
Inductance Tolerance± 20%
Product Length8mm
Product Width8mm
Product Height4mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
10µH
Inductor Construction
Shielded
Product Range
BWVS Series
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
8mm
SVHC
No SVHC (04-Feb-2026)
RMS Current (Irms)
3.8A
Saturation Current (Isat)
4.3A
Power Inductor Case
8mm x 8mm x 4mm
DC Resistance Max
0.038ohm
Product Length
8mm
Product Height
4mm
Technical Docs (2)
Alternatives for BWVS00808040100M00
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
