Print Page
Image is for illustrative purposes only. Please refer to product description.
![PULSE ELECTRONICS BWVC006060456R8M00 Power Inductor (SMD), 6.8 µH, 3.3 A, Shielded, 5.7 A, BWVC Series, 2424 [6060 Metric]](https://www.newark.com/productimages/standard/en_US/68AK1167-40.jpg)
ManufacturerPULSE ELECTRONICS
Manufacturer Part NoBWVC006060456R8M00Copy
Manufacturer Standard Lead Time12 weeks
Newark Part No.
Full Reel53AK7433
Re-Reel68AK1167RL
Cut Tape68AK1167
Product RangeBWVC Series
Your Part Number
990 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.403 | $0.40 |
| Total Price | $0.40 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.403 |
| 25+ | $0.337 |
| 100+ | $0.285 |
| 250+ | $0.277 |
| 500+ | $0.268 |
| 1000+ | $0.238 |
| 2500+ | $0.233 |
| 5000+ | $0.228 |
Full Reel
| Quantity | Price |
|---|---|
| 9000+ | $0.190 |
| 27000+ | $0.186 |
| 45000+ | $0.182 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPULSE ELECTRONICS
Manufacturer Part NoBWVC006060456R8M00Copy
Manufacturer Standard Lead Time12 weeks
Newark Part No.
Full Reel53AK7433
Re-Reel68AK1167RL
Cut Tape68AK1167
Product RangeBWVC Series
Technical Datasheet
Inductance6.8µH
RMS Current (Irms)3.3A
Inductor ConstructionShielded
Saturation Current (Isat)5.7A
Product RangeBWVC Series
Inductor Case / Package2424 [6060 Metric]
DC Resistance Max42mohm
Inductance Tolerance± 20%
Product Length6mm
Product Width6mm
Product Height4.5mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
6.8µH
Inductor Construction
Shielded
Product Range
BWVC Series
DC Resistance Max
42mohm
Product Length
6mm
Product Height
4.5mm
RMS Current (Irms)
3.3A
Saturation Current (Isat)
5.7A
Inductor Case / Package
2424 [6060 Metric]
Inductance Tolerance
± 20%
Product Width
6mm
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Alternatives for BWVC006060456R8M00
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
