Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPULSE ELECTRONICS
Manufacturer Part NoBSPQ0006030415NH00
Newark Part No.52AK8517
Product RangeBSPQ Series
Your Part Number
Technical Datasheet
14,950 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $0.103 |
| 25+ | $0.046 |
| 100+ | $0.041 |
| 250+ | $0.036 |
| 500+ | $0.034 |
| 1000+ | $0.031 |
| 2500+ | $0.029 |
| 5000+ | $0.023 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$0.10
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPULSE ELECTRONICS
Manufacturer Part NoBSPQ0006030415NH00
Newark Part No.52AK8517
Product RangeBSPQ Series
Technical Datasheet
Inductance15nH
DC Resistance Max0.7ohm
Self Resonant Frequency3.5GHz
DC Current Rating300mA
Inductor Case / Package-
Inductor Case Style0.6mm x 0.3mm x 0.4mm
Product RangeBSPQ Series
Inductance Tolerance± 3%
Inductor ConstructionUnshielded
Core MaterialCeramic
Product Length0.6mm
Product Width0.3mm
Product Height0.4mm
SVHCNo SVHC (15-Jan-2019)
Technical Specifications
Inductance
15nH
Self Resonant Frequency
3.5GHz
Inductor Case / Package
-
Product Range
BSPQ Series
Inductor Construction
Unshielded
Product Length
0.6mm
Product Height
0.4mm
DC Resistance Max
0.7ohm
DC Current Rating
300mA
Inductor Case Style
0.6mm x 0.3mm x 0.4mm
Inductance Tolerance
± 3%
Core Material
Ceramic
Product Width
0.3mm
SVHC
No SVHC (15-Jan-2019)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2019)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability