Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPULSE ELECTRONICS
Manufacturer Part NoBSPQ000402031N9C00
Newark Part No.
Re-Reel52AK8408
Cut Tape52AK8408
Product RangeBSPQ Series
Your Part Number
No Longer Available
Packaging Options
Product Information
ManufacturerPULSE ELECTRONICS
Manufacturer Part NoBSPQ000402031N9C00
Newark Part No.
Re-Reel52AK8408
Cut Tape52AK8408
Product RangeBSPQ Series
Technical Datasheet
Inductance1.9nH
DC Resistance Max80mohm
Self Resonant Frequency10.2GHz
DC Current Rating700mA
Inductor Case Style0.4mm x 0.2mm x 0.3mm
Product RangeBSPQ Series
Inductance Tolerance± 0.2nH
Inductor ConstructionUnshielded
Core MaterialCeramic
Product Length0.4mm
Product Width0.2mm
Product Height0.3mm
SVHCNo SVHC (15-Jan-2019)
Technical Specifications
Inductance
1.9nH
Self Resonant Frequency
10.2GHz
Inductor Case Style
0.4mm x 0.2mm x 0.3mm
Inductance Tolerance
± 0.2nH
Core Material
Ceramic
Product Width
0.2mm
SVHC
No SVHC (15-Jan-2019)
DC Resistance Max
80mohm
DC Current Rating
700mA
Product Range
BSPQ Series
Inductor Construction
Unshielded
Product Length
0.4mm
Product Height
0.3mm
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2019)
Download Product Compliance Certificate
Product Compliance Certificate
