Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPULSE ELECTRONICS
Manufacturer Part NoBSPQ0004020312NJ00
Newark Part No.
Re-Reel52AK8414
Cut Tape52AK8414
Product RangeBSPQ Series
Your Part Number
Technical Datasheet
No Longer Available
Packaging Options
Product Information
ManufacturerPULSE ELECTRONICS
Manufacturer Part NoBSPQ0004020312NJ00
Newark Part No.
Re-Reel52AK8414
Cut Tape52AK8414
Product RangeBSPQ Series
Technical Datasheet
Inductance12nH
DC Resistance Max0.82ohm
Self Resonant Frequency4GHz
DC Current Rating230mA
Inductor Case Style0.4mm x 0.2mm x 0.3mm
Product RangeBSPQ Series
Inductance Tolerance± 5%
Inductor ConstructionUnshielded
Core MaterialCeramic
Product Length0.4mm
Product Width0.2mm
Product Height0.3mm
SVHCNo SVHC (15-Jan-2019)
Technical Specifications
Inductance
12nH
Self Resonant Frequency
4GHz
Inductor Case Style
0.4mm x 0.2mm x 0.3mm
Inductance Tolerance
± 5%
Core Material
Ceramic
Product Width
0.2mm
SVHC
No SVHC (15-Jan-2019)
DC Resistance Max
0.82ohm
DC Current Rating
230mA
Product Range
BSPQ Series
Inductor Construction
Unshielded
Product Length
0.4mm
Product Height
0.3mm
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2019)
Download Product Compliance Certificate
Product Compliance Certificate