Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPULSE ELECTRONICS
Manufacturer Part NoBSCQ000603031N2B00
Newark Part No.53AK4046
Product RangeBSCQ Series
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 24 week(s)
| Quantity | Price |
|---|---|
| 20000+ | $0.010 |
Price for:Each (Supplied on Full Reel)
Minimum: 90000
Multiple: 15000
$900.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPULSE ELECTRONICS
Manufacturer Part NoBSCQ000603031N2B00
Newark Part No.53AK4046
Product RangeBSCQ Series
Technical Datasheet
Inductance1.2nH
DC Resistance Max80mohm
Self Resonant Frequency10GHz
DC Current Rating800mA
Inductor Case / Package0201 [0603 Metric]
Product RangeBSCQ Series
Inductance Tolerance± 0.1nH
Inductor ConstructionUnshielded
Core MaterialCeramic
Product Length0.6mm
Product Width0.3mm
Product Height0.3mm
SVHCTo Be Advised
Technical Specifications
Inductance
1.2nH
Self Resonant Frequency
10GHz
Inductor Case / Package
0201 [0603 Metric]
Inductance Tolerance
± 0.1nH
Core Material
Ceramic
Product Width
0.3mm
SVHC
To Be Advised
DC Resistance Max
80mohm
DC Current Rating
800mA
Product Range
BSCQ Series
Inductor Construction
Unshielded
Product Length
0.6mm
Product Height
0.3mm
Technical Docs (2)
Alternatives for BSCQ000603031N2B00
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate