Print Page
Image is for illustrative purposes only. Please refer to product description.
![PULSE ELECTRONICS BSCH001005052N7SCS Multilayer Inductor, 2.7 nH, 150 mohm, 7.7 GHz, 400 mA, 0402 [1005 Metric], BSCH Series](https://www.newark.com/productimages/standard/en_US/62AK3577-40.jpg)
ManufacturerPULSE ELECTRONICS
Manufacturer Part NoBSCH001005052N7SCSCopy
Newark Part No.
Re-Reel62AK3581
Cut Tape62AK3581
Product RangeBSCH Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 15 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 90000 | $0.027 | $2,430.00 |
| Total Price | $2,430.00 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 5000+ | $0.027 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPULSE ELECTRONICS
Manufacturer Part NoBSCH001005052N7SCSCopy
Newark Part No.
Re-Reel62AK3581
Cut Tape62AK3581
Product RangeBSCH Series
Technical Datasheet
Inductance2.7nH
DC Resistance Max150mohm
Self Resonant Frequency7.7GHz
DC Current Rating400mA
Inductor Case / Package0402 [1005 Metric]
Product RangeBSCH Series
Inductance Tolerance± 0.3nH
Inductor ConstructionUnshielded
Core MaterialCeramic
Product Length1mm
Product Width0.5mm
Product Height0.5mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
2.7nH
Self Resonant Frequency
7.7GHz
Inductor Case / Package
0402 [1005 Metric]
Inductance Tolerance
± 0.3nH
Core Material
Ceramic
Product Width
0.5mm
SVHC
No SVHC (04-Feb-2026)
DC Resistance Max
150mohm
DC Current Rating
400mA
Product Range
BSCH Series
Inductor Construction
Unshielded
Product Length
1mm
Product Height
0.5mm
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
