Print Page
Image is for illustrative purposes only. Please refer to product description.
![PULSE ELECTRONICS BSCH000603038N2J00 Multilayer Inductor, 8.2 nH, 450 mohm, 3.4 GHz, 230 mA, 0201 [0603 Metric], BSCH Series](https://www.newark.com/productimages/standard/en_US/62AK3599-40.jpg)
ManufacturerPULSE ELECTRONICS
Manufacturer Part NoBSCH000603038N2J00Copy
Newark Part No.
Full Reel53AK3656
Re-Reel62AK3574
Cut Tape62AK3574
Product RangeBSCH Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 22 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 90000 | $0.025 | $2,250.00 |
| Total Price | $2,250.00 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 5000+ | $0.025 |
Full Reel
| Quantity | Price |
|---|---|
| 20000+ | $0.013 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPULSE ELECTRONICS
Manufacturer Part NoBSCH000603038N2J00Copy
Newark Part No.
Full Reel53AK3656
Re-Reel62AK3574
Cut Tape62AK3574
Product RangeBSCH Series
Technical Datasheet
Inductance8.2nH
DC Resistance Max450mohm
Self Resonant Frequency3.4GHz
DC Current Rating230mA
Inductor Case / Package0201 [0603 Metric]
Product RangeBSCH Series
Inductance Tolerance± 5%
Inductor ConstructionUnshielded
Core MaterialCeramic
Product Length0.6mm
Product Width0.3mm
Product Height0.3mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
8.2nH
Self Resonant Frequency
3.4GHz
Inductor Case / Package
0201 [0603 Metric]
Inductance Tolerance
± 5%
Core Material
Ceramic
Product Width
0.3mm
SVHC
No SVHC (04-Feb-2026)
DC Resistance Max
450mohm
DC Current Rating
230mA
Product Range
BSCH Series
Inductor Construction
Unshielded
Product Length
0.6mm
Product Height
0.3mm
Technical Docs (2)
Alternatives for BSCH000603038N2J00
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
