Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPULSE ELECTRONICS
Manufacturer Part NoBMMA000808402R2MV1Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.
Full Reel54AK2579
Re-Reel65AK0705
Cut Tape65AK0705
Product RangeBMMA Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 3000 | $0.881 | $2,643.00 |
| Total Price | $2,643.00 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 3000+ | $0.881 |
Full Reel
| Quantity | Price |
|---|---|
| 3000+ | $0.662 |
| 4000+ | $0.608 |
| 6000+ | $0.590 |
| 10000+ | $0.580 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPULSE ELECTRONICS
Manufacturer Part NoBMMA000808402R2MV1Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.
Full Reel54AK2579
Re-Reel65AK0705
Cut Tape65AK0705
Product RangeBMMA Series
Technical Datasheet
Inductance2.2µH
RMS Current (Irms)10.5A
Inductor ConstructionShielded
Saturation Current (Isat)23A
Product RangeBMMA Series
Inductor Case / Package-
DC Resistance Max0.0137ohm
Inductance Tolerance± 20%
Product Length8.3mm
Product Width8.1mm
Product Height4mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
2.2µH
Inductor Construction
Shielded
Product Range
BMMA Series
DC Resistance Max
0.0137ohm
Product Length
8.3mm
Product Height
4mm
RMS Current (Irms)
10.5A
Saturation Current (Isat)
23A
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
8.1mm
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
