Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPULSE ELECTRONICS
Manufacturer Part NoBMMA00060630R68MV1
Newark Part No.
Full Reel53AK1788
Cut Tape65AK0684
Product RangeBMMA Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 8000 | $0.338 | $2,704.00 |
| Total Price | $2,704.00 | ||
Cut Tape
| Quantity | Price |
|---|---|
| 500+ | $0.338 |
Full Reel
| Quantity | Price |
|---|---|
| 5000+ | $0.278 |
| 10000+ | $0.261 |
| 20000+ | $0.247 |
| 30000+ | $0.233 |
| 50000+ | $0.225 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPULSE ELECTRONICS
Manufacturer Part NoBMMA00060630R68MV1
Newark Part No.
Full Reel53AK1788
Cut Tape65AK0684
Product RangeBMMA Series
Technical Datasheet
Inductance680nH
RMS Current (Irms)15.5A
Inductor ConstructionShielded
Saturation Current (Isat)25A
Product RangeBMMA Series
Inductor Case / Package-
DC Resistance Max5.5mohm
Inductance Tolerance± 20%
Product Length6.86mm
Product Width6.47mm
Product Height3mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
680nH
Inductor Construction
Shielded
Product Range
BMMA Series
DC Resistance Max
5.5mohm
Product Length
6.86mm
Product Height
3mm
RMS Current (Irms)
15.5A
Saturation Current (Isat)
25A
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
6.47mm
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Alternatives for BMMA00060630R68MV1
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
