Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPULSE ELECTRONICS
Manufacturer Part NoBMMA000404201R0MV1
Newark Part No.
Full Reel53AK1670
Cut Tape65AK0653
Product RangeBMMA Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 6000 | $0.491 | $2,946.00 |
| Total Price | $2,946.00 | ||
Cut Tape
| Quantity | Price |
|---|---|
| 1000+ | $0.491 |
Full Reel
| Quantity | Price |
|---|---|
| 5000+ | $0.491 |
| 10000+ | $0.461 |
| 20000+ | $0.435 |
| 30000+ | $0.412 |
| 50000+ | $0.398 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPULSE ELECTRONICS
Manufacturer Part NoBMMA000404201R0MV1
Newark Part No.
Full Reel53AK1670
Cut Tape65AK0653
Product RangeBMMA Series
Technical Datasheet
Inductance1µH
RMS Current (Irms)3.75A
Inductor ConstructionShielded
Saturation Current (Isat)8.5A
Product RangeBMMA Series
Inductor Case / Package-
DC Resistance Max0.037ohm
Inductance Tolerance± 20%
Product Length4.45mm
Product Width4.06mm
Product Height2mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
1µH
Inductor Construction
Shielded
Product Range
BMMA Series
DC Resistance Max
0.037ohm
Product Length
4.45mm
Product Height
2mm
RMS Current (Irms)
3.75A
Saturation Current (Isat)
8.5A
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
4.06mm
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Alternatives for BMMA000404201R0MV1
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
