Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPULSE ELECTRONICS
Manufacturer Part NoBMCA00060630R33MD1Copy
Manufacturer Standard Lead Time10 weeks
Newark Part No.13AN0099
Product RangeBMCA Series
Your Part Number
700 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $0.564 |
| 10+ | $0.510 |
| 25+ | $0.468 |
| 50+ | $0.418 |
| 100+ | $0.376 |
| 500+ | $0.328 |
| 1000+ | $0.285 |
| 2500+ | $0.233 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$0.56
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPULSE ELECTRONICS
Manufacturer Part NoBMCA00060630R33MD1Copy
Manufacturer Standard Lead Time10 weeks
Newark Part No.13AN0099
Product RangeBMCA Series
Inductance330nH
RMS Current (Irms)20A
Inductor ConstructionShielded
Saturation Current (Isat)30A
Product RangeBMCA Series
Inductor Case / Package-
DC Resistance Max3900µohm
Inductance Tolerance± 20%
Product Length6.95mm
Product Width6.6mm
Product Height2.8mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
330nH
Inductor Construction
Shielded
Product Range
BMCA Series
DC Resistance Max
3900µohm
Product Length
6.95mm
Product Height
2.8mm
RMS Current (Irms)
20A
Saturation Current (Isat)
30A
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
6.6mm
SVHC
No SVHC (04-Feb-2026)
Alternatives for BMCA00060630R33MD1
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
