Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPULSE ELECTRONICS
Manufacturer Part NoBDQQ00201212R24MPA
Newark Part No.06AM9697
Product RangeDQQ Series
Your Part Number
23,900 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $0.155 |
| 10+ | $0.132 |
| 25+ | $0.125 |
| 50+ | $0.119 |
| 100+ | $0.112 |
| 250+ | $0.106 |
| 500+ | $0.100 |
| 1000+ | $0.094 |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
$0.78
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPULSE ELECTRONICS
Manufacturer Part NoBDQQ00201212R24MPA
Newark Part No.06AM9697
Product RangeDQQ Series
Inductance240nH
RMS Current (Irms)7.5A
Inductor ConstructionShielded
Saturation Current (Isat)9A
Product RangeDQQ Series
Inductor Case / Package0805 [2012 Metric]
DC Resistance Max0.019ohm
Inductance Tolerance± 20%
Product Length2mm
Product Width1.2mm
Product Height1.2mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
240nH
Inductor Construction
Shielded
Product Range
DQQ Series
DC Resistance Max
0.019ohm
Product Length
2mm
Product Height
1.2mm
RMS Current (Irms)
7.5A
Saturation Current (Isat)
9A
Inductor Case / Package
0805 [2012 Metric]
Inductance Tolerance
± 20%
Product Width
1.2mm
SVHC
No SVHC (04-Feb-2026)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
