Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPULSE ELECTRONICS
Manufacturer Part NoBDQQ001412FE1R0MCACopy
Manufacturer Standard Lead Time12 weeks
Newark Part No.
Full Reel62AK0422
Cut Tape62AK0421
Product RangeBDQQ Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 24000 | $0.087 | $2,088.00 |
| Total Price | $2,088.00 | ||
Cut Tape
| Quantity | Price |
|---|---|
| 24000+ | $0.087 |
| 48000+ | $0.085 |
| 72000+ | $0.084 |
| 120000+ | $0.082 |
| 240000+ | $0.080 |
| 600000+ | $0.078 |
| 1200000+ | $0.077 |
| 2400000+ | $0.075 |
Full Reel
| Quantity | Price |
|---|---|
| 24000+ | $0.087 |
| 72000+ | $0.085 |
| 120000+ | $0.084 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPULSE ELECTRONICS
Manufacturer Part NoBDQQ001412FE1R0MCACopy
Manufacturer Standard Lead Time12 weeks
Newark Part No.
Full Reel62AK0422
Cut Tape62AK0421
Product RangeBDQQ Series
Technical Datasheet
Inductance1µH
RMS Current (Irms)1.5A
Inductor ConstructionUnshielded
Saturation Current (Isat)2A
Product RangeBDQQ Series
Inductor Case / Package-
DC Resistance Max0.088ohm
Inductance Tolerance± 20%
Product Length1.4mm
Product Width1.2mm
Product Height0.65mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
1µH
Inductor Construction
Unshielded
Product Range
BDQQ Series
DC Resistance Max
0.088ohm
Product Length
1.4mm
Product Height
0.65mm
RMS Current (Irms)
1.5A
Saturation Current (Isat)
2A
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
1.2mm
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
