Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPULSE ELECTRONICS
Manufacturer Part NoBBUP00201209220Y00Copy
Manufacturer Standard Lead Time19 weeks
Newark Part No.98AK5380
Product RangeBBUP Series
Your Part Number
3,492 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 10+ | $0.101 |
| 20+ | $0.091 |
| 30+ | $0.080 |
| 50+ | $0.077 |
| 100+ | $0.073 |
| 250+ | $0.063 |
| 500+ | $0.057 |
| 1000+ | $0.051 |
Price for:Each
Minimum: 10
Multiple: 10
$1.01
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPULSE ELECTRONICS
Manufacturer Part NoBBUP00201209220Y00Copy
Manufacturer Standard Lead Time19 weeks
Newark Part No.98AK5380
Product RangeBBUP Series
Ferrite Bead Case / Package0805 [2012 Metric]
Impedance22ohm
DC Current Rating6A
Product RangeBBUP Series
DC Resistance Max0.012ohm
Impedance Tolerance± 25%
Product Length2mm
Product Width1.25mm
Product Height0.9mm
Ferrite MountingSMD
Operating Temperature Min-55°C
Operating Temperature Max125°C
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Ferrite Bead Case / Package
0805 [2012 Metric]
DC Current Rating
6A
DC Resistance Max
0.012ohm
Product Length
2mm
Product Height
0.9mm
Operating Temperature Min
-55°C
Qualification
-
Impedance
22ohm
Product Range
BBUP Series
Impedance Tolerance
± 25%
Product Width
1.25mm
Ferrite Mounting
SMD
Operating Temperature Max
125°C
SVHC
No SVHC (04-Feb-2026)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
