Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPULSE ELECTRONICS
Manufacturer Part NoBBUP00160805121Y00Copy
Manufacturer Standard Lead Time17 weeks
Newark Part No.03AM5019
Product RangeBBUP Series
Your Part Number
1,728 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 10+ | $0.097 |
| 20+ | $0.087 |
| 30+ | $0.077 |
| 50+ | $0.074 |
| 100+ | $0.070 |
| 250+ | $0.061 |
| 500+ | $0.055 |
| 1000+ | $0.049 |
Price for:Each
Minimum: 10
Multiple: 10
$0.97
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPULSE ELECTRONICS
Manufacturer Part NoBBUP00160805121Y00Copy
Manufacturer Standard Lead Time17 weeks
Newark Part No.03AM5019
Product RangeBBUP Series
Ferrite Bead Case / Package0603 [1608 Metric]
Impedance120ohm
DC Current Rating3A
Product RangeBBUP Series
DC Resistance Max0.025ohm
Impedance Tolerance± 25%
Product Length1.6mm
Product Width0.8mm
Product Height0.8mm
Ferrite MountingSMD
Operating Temperature Min-55°C
Operating Temperature Max125°C
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Ferrite Bead Case / Package
0603 [1608 Metric]
DC Current Rating
3A
DC Resistance Max
0.025ohm
Product Length
1.6mm
Product Height
0.8mm
Operating Temperature Min
-55°C
Qualification
-
Impedance
120ohm
Product Range
BBUP Series
Impedance Tolerance
± 25%
Product Width
0.8mm
Ferrite Mounting
SMD
Operating Temperature Max
125°C
SVHC
No SVHC (04-Feb-2026)
Alternatives for BBUP00160805121Y00
2 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
