Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPULSE ELECTRONICS
Manufacturer Part NoBBUP00100505300Y00Copy
Manufacturer Standard Lead Time16 weeks
Newark Part No.
Full Reel53AK1419
Cut Tape13AN0074
Product RangeBBUP Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 16 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 10 | $0.128 | $1.28 |
| Total Price | $1.28 | ||
Cut Tape
| Quantity | Price |
|---|---|
| 10+ | $0.128 |
| 25+ | $0.110 |
| 50+ | $0.076 |
| 100+ | $0.059 |
| 250+ | $0.046 |
| 500+ | $0.037 |
| 1000+ | $0.031 |
Full Reel
| Quantity | Price |
|---|---|
| 60000+ | $0.018 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPULSE ELECTRONICS
Manufacturer Part NoBBUP00100505300Y00Copy
Manufacturer Standard Lead Time16 weeks
Newark Part No.
Full Reel53AK1419
Cut Tape13AN0074
Product RangeBBUP Series
Ferrite Bead Case / Package0402 [1005 Metric]
Impedance30ohm
DC Current Rating3A
Product RangeBBUP Series
DC Resistance Max0.022ohm
Impedance Tolerance± 25%
Product Length1mm
Product Width0.5mm
Product Height0.5mm
Ferrite MountingSMD
Operating Temperature Min-55°C
Operating Temperature Max125°C
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Ferrite Bead Case / Package
0402 [1005 Metric]
DC Current Rating
3A
DC Resistance Max
0.022ohm
Product Length
1mm
Product Height
0.5mm
Operating Temperature Min
-55°C
Qualification
-
Impedance
30ohm
Product Range
BBUP Series
Impedance Tolerance
± 25%
Product Width
0.5mm
Ferrite Mounting
SMD
Operating Temperature Max
125°C
SVHC
No SVHC (04-Feb-2026)
Alternatives for BBUP00100505300Y00
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
