Print Page
Image is for illustrative purposes only. Please refer to product description.
![PULSE ELECTRONICS BBPY00100505600Y00 Ferrite Bead, 0402 [1005 Metric], 60 ohm, 1.5 A, BBPY Series, 0.075 ohm, ± 25%](https://www.newark.com/productimages/standard/en_US/62AK3565-40.jpg)
ManufacturerPULSE ELECTRONICS
Manufacturer Part NoBBPY00100505600Y00Copy
Newark Part No.
Full Reel53AK1294
Cut Tape62AK3535
Product RangeBBPY Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 15 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 80000 | $0.020 | $1,600.00 |
| Total Price | $1,600.00 | ||
Cut Tape
| Quantity | Price |
|---|---|
| 5000+ | $0.020 |
Full Reel
| Quantity | Price |
|---|---|
| 20000+ | $0.016 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPULSE ELECTRONICS
Manufacturer Part NoBBPY00100505600Y00Copy
Newark Part No.
Full Reel53AK1294
Cut Tape62AK3535
Product RangeBBPY Series
Technical Datasheet
Ferrite Bead Case / Package0402 [1005 Metric]
Impedance60ohm
DC Current Rating1.5A
Product RangeBBPY Series
DC Resistance Max0.075ohm
Impedance Tolerance± 25%
Product Length1mm
Product Width0.5mm
Product Height0.5mm
Ferrite MountingSMD
Operating Temperature Min-55°C
Operating Temperature Max125°C
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Ferrite Bead Case / Package
0402 [1005 Metric]
DC Current Rating
1.5A
DC Resistance Max
0.075ohm
Product Length
1mm
Product Height
0.5mm
Operating Temperature Min
-55°C
Qualification
-
Impedance
60ohm
Product Range
BBPY Series
Impedance Tolerance
± 25%
Product Width
0.5mm
Ferrite Mounting
SMD
Operating Temperature Max
125°C
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Alternatives for BBPY00100505600Y00
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
