Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPULSE ELECTRONICS
Manufacturer Part NoAWCS0037282212NJ00Copy
Manufacturer Standard Lead Time18 weeks
Newark Part No.
Full Reel53AK0077
Re-Reel12AM6117RL
Cut Tape12AM6117
Product RangeAWCS Series
Your Part Number
2,000 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 10 | $0.419 | $4.19 |
| Total Price | $4.19 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 10+ | $0.419 |
| 30+ | $0.354 |
| 100+ | $0.326 |
| 250+ | $0.226 |
| 500+ | $0.189 |
| 1000+ | $0.161 |
| 2500+ | $0.128 |
| 5000+ | $0.110 |
Full Reel
| Quantity | Price |
|---|---|
| 22000+ | $0.076 |
| 66000+ | $0.074 |
| 110000+ | $0.073 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPULSE ELECTRONICS
Manufacturer Part NoAWCS0037282212NJ00Copy
Manufacturer Standard Lead Time18 weeks
Newark Part No.
Full Reel53AK0077
Re-Reel12AM6117RL
Cut Tape12AM6117
Product RangeAWCS Series
Inductance12nH
DC Resistance Max0.08ohm
Self Resonant Frequency3.2GHz
DC Current Rating1A
Inductor Case / Package-
Product RangeAWCS Series
Inductance Tolerance± 5%
Inductor ConstructionUnshielded
Core MaterialCeramic
Product Length3.7mm
Product Width2.8mm
Product Height2.2mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
12nH
Self Resonant Frequency
3.2GHz
Inductor Case / Package
-
Inductance Tolerance
± 5%
Core Material
Ceramic
Product Width
2.8mm
SVHC
No SVHC (04-Feb-2026)
DC Resistance Max
0.08ohm
DC Current Rating
1A
Product Range
AWCS Series
Inductor Construction
Unshielded
Product Length
3.7mm
Product Height
2.2mm
Alternatives for AWCS0037282212NJ00
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
