Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPULSE ELECTRONICS
Manufacturer Part NoAWCS001207071N2J00Copy
Manufacturer Standard Lead Time18 weeks
Newark Part No.
Full Reel52AK9393
Re-Reel12AM5917
Cut Tape12AM5917
Product RangeAWCS Series
Your Part Number
4,000 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 10 | $0.272 | $2.72 |
| Total Price | $2.72 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 10+ | $0.272 |
| 25+ | $0.251 |
| 50+ | $0.174 |
| 100+ | $0.146 |
| 250+ | $0.124 |
| 500+ | $0.099 |
| 1000+ | $0.085 |
Full Reel
| Quantity | Price |
|---|---|
| 20000+ | $0.061 |
| 30000+ | $0.057 |
| 50000+ | $0.050 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPULSE ELECTRONICS
Manufacturer Part NoAWCS001207071N2J00Copy
Manufacturer Standard Lead Time18 weeks
Newark Part No.
Full Reel52AK9393
Re-Reel12AM5917
Cut Tape12AM5917
Product RangeAWCS Series
Inductance1.2nH
DC Resistance Max0.14ohm
Self Resonant Frequency10.4GHz
DC Current Rating640mA
Inductor Case / Package-
Product RangeAWCS Series
Inductance Tolerance± 5%
Inductor ConstructionUnshielded
Core MaterialCeramic
Product Length1.19mm
Product Width0.7mm
Product Height0.66mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
1.2nH
Self Resonant Frequency
10.4GHz
Inductor Case / Package
-
Inductance Tolerance
± 5%
Core Material
Ceramic
Product Width
0.7mm
SVHC
No SVHC (04-Feb-2026)
DC Resistance Max
0.14ohm
DC Current Rating
640mA
Product Range
AWCS Series
Inductor Construction
Unshielded
Product Length
1.19mm
Product Height
0.66mm
Alternatives for AWCS001207071N2J00
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
